• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2014370000 Screw terminal 16 mm² Number of pins 7 Pebble grey 20 pc(s)

Product type
Screw terminal
CS
10.16 mm
Pins per row
7
Number of pins
7
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 20 pc(s)

Our service for you

Technical specifications

Type

LUP 10.16/07/90 5.0SN GY BX

Product type

Screw terminal

CS

10.16 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

LUP

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Connection

Print

Screw terminal

Nominal current

58 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

58 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

6

Contact material

Cathode copper, tin plated

Factory colour

Pebble grey

Weight

65.24 g

Manufacturer part #

2014370000

Content

20 pc(s)

Nominal voltage

300 V

Width

71.92 mm

Height

36.5 mm

Length

25.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950842 Weidmüller 2014370000 Screw terminal 16 mm² Number of pins 7 Pebble grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1950842 Weidmüller 2014370000 Screw terminal 16 mm² Number of pins 7 Pebble grey 20 pc(s)