• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2050680150 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 4 1 pc(s)

EAN:
Part number:
Item no:
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-T-1.5H

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

63 V

Nominal current

12 A

Nominal current - rounded value

12 A

Outside Ø

11

Cross-section (sensor/actuator wiring)

2.50 mm²

Factory colour

Black

Thread type connection side

M12

Coding

T

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

+90 °C

Manufacturer part #

2050680150

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914918 Weidmüller 2050680150 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1914918 Weidmüller 2050680150 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 4 1 pc(s)

Description

Your devices in the peripherals are to large power can be supplied. With these M12 connectors from Weidmüller are more than 250 V and 2 A is possible without any problem. The compact S and T-coded M12 connectors are on the transfer of up to 630 V AC or 60V DC and 12 A.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?