• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2051680000 Grey 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Grey
Dim
(L x W x H) 32.35 x 2.1 x 58 mm
Type
With latching pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.48 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Grey

Type

Blank

Dim

(L x W x H) 32.35 x 2.1 x 58 mm

Type

With latching pin

Manufacturer part #

2051680000

Industrial packaging

Yes

Content

50 pc(s)

Width

2.1 mm

Height

58 mm

Length

32.35 mm

RoHS-compliant

Yes

Type

AEP 2C 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513695 Weidmüller 2051680000 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1513695 Weidmüller 2051680000 Grey 50 pc(s)

More interesting products

(*All information is plus legal VAT)