• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2051910000 Blue 20 pc(s)

Image similar
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 32.35 x 2.1 x 85.8 mm
Connection
Spring-loaded connector
Type
With latching pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.65 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 32.35 x 2.1 x 85.8 mm

Connection

Spring-loaded connector

Type

With latching pin

Connector colour

Blue

Manufacturer part #

2051910000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.1 mm

Height

85.8 mm

Length

32.35 mm

RoHS-compliant

Yes

Type

AEP 4C 4 BL

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (max.)

35 mm²

Cross section (flexible) (min.)

0.13 mm²

Cross section (inflexible) (min.)

0.13 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513859 Weidmüller 2051910000 Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1513859 Weidmüller 2051910000 Blue 20 pc(s)

Description

For conductor cross sections between 0.13 - 35 mm², the innovative tension spring terminal blocks of the Z-series allow the user optimal and application-oriented solutions.
The Z-series is specifically tailored to customer requirements:
• Low available space
• Spacious marking surfaces
• Integrated test point
• Cross-connectivity within the Z-series and to other Weidmüller terminal block ranges
The Z-series terminals have a large clamping range and up to two cross-connection channels.
With standard plug-in cross-connectors, potentials can be distributed over any number of terminals.

More interesting products

(*All information is plus legal VAT)