• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2423000000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, vertical vertical
Connector standard
SAI Weidmüller
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIE-M12B-5-F5.5TL

Product type

Sensor/actuator built-in connector

Connector type

Socket, vertical vertical

Connector standard

SAI Weidmüller

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Print

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

IP67

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

2423000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361376 Weidmüller 2423000000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361376 Weidmüller 2423000000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?