
Image similar
SAIEW-M12B-5S-HTL
Sensor/actuator built-in connector
Socket, horizontal mount
M12 plug, built-in
Customisable
5
60 V
4 A
4 A
Silver
M12
A
CuZn
IP67
-30 °C
+80 °C
Screw-on
2423510000
1 pc(s)
Yes
yes
Datasheet 3361379 Weidmüller 2423510000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3361379 Weidmüller 2423510000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 5 1 pc(s)