• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2425690010 PAC-HE34-F-HF-1M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 149.1 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: H0.14/10 (FERRULES 0,14mm²)
  • Connection interface: Flat CABLE CONTTOR HE10 34P
  • Number of poles, min.: 34 Pole
  • cable: Cable LIHH
  • conductor cross-section: 0.14 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 150mΩ/m.
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

1 m

Manufacturer part #

2425690010

Type

PAC-HE34-F-HF-1M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1916733 Weidmüller 2425690010 PAC-HE34-F-HF-1M PLC cable

User & Safety Instructions

User & Safety Instructions 1916733 Weidmüller 2425690010 PAC-HE34-F-HF-1M PLC cable