• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2426020010 PAC-D9F-F-HF-1M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 163 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: H0.25/10 (FERRULES 0,25mm²)
  • Connection Interface: Sub-D FEMALE 9P
  • Number of poles, min.: 9 Pole
  • conductor cross-section: 0.25 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m.
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

1 m

Manufacturer part #

2426020010

Type

PAC-D9F-F-HF-1M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915215 Weidmüller 2426020010 PAC-D9F-F-HF-1M PLC cable

User & Safety Instructions

User & Safety Instructions 1915215 Weidmüller 2426020010 PAC-D9F-F-HF-1M PLC cable