• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2426190020 PAC-D37M-D37F-HF-2M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 510 g
  • storage temperature, max.: 60 °C
  • storage temperature, min.: -10 °C
  • connection SPS: Sub-D MALE 37P
  • connection interface: Sub-D MALE 37P
  • number of poles, min.: 37 pin
  • conductor cross-section: 0.25 mm²
  • permissible current per path, max.: 1 A
  • total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m.
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

2 m

Manufacturer part #

2426190020

Type

PAC-D37M-D37F-HF-2M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915951 Weidmüller 2426190020 PAC-D37M-D37F-HF-2M PLC cable

User & Safety Instructions

User & Safety Instructions 1915951 Weidmüller 2426190020 PAC-D37M-D37F-HF-2M PLC cable