• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2428860000 Blue 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 57.10 x 2.10 x 114.10 mm
Manufacturer part #
2428860000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.65 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 57.10 x 2.10 x 114.10 mm

Manufacturer part #

2428860000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

2.1 mm

Width

2.10 mm

Height

114.10 mm

Length

57.10 mm

RoHS-compliant

Yes

Series

AEP 3T

Type

AEP 3T 2.5 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669506 Weidmüller 2428860000 Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1669506 Weidmüller 2428860000 Blue 20 pc(s)

More interesting products

(*All information is plus legal VAT)