LL 5.08/23/180 3.2SN OR BX
Screw terminal
5.08 mm
1
23
23
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Perpendicular (to the PCB)
12
Cu-alloy, tin plated
Orange
33.24 g
2432120000
12 pc(s)
300 V
112.41 mm
14.2 mm
17.1 mm
not relevant
Datasheet 1950763 Weidmüller 2432120000 Screw terminal 4 mm² Number of pins 23 Orange 12 pc(s)
User & Safety Instructions 1950763 Weidmüller 2432120000 Screw terminal 4 mm² Number of pins 23 Orange 12 pc(s)