• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2438150000 HS-HF 6.4-12.7/25 MM Y Cable markers Fitting type: Cable tie Yellow No. of markers: 1000 1000 pc(s

Image similar
Product type
Cable markers
Fitting type
Cable tie
Type
HS-HF 6.4-12.7/25 MM Y
Material
Polyolefin
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 0.6 g
  • Wire cross-section, max.: 6 mm²
  • Wire cross-section, min.: 35 mm²
Type

HS-HF 6.4-12.7/25 MM Y

Product type

Cable markers

Fitting type

Cable tie

Material

Polyolefin

Features

Halogen-free

Series

HS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

6.4 mm

Suitable for outside Ø (max.)

12.7 mm

Factory colour

Yellow

No. of markers

1000

Dim

(L x W x H) 25.4 x 20.9 x 25.4 mm

Type

Wire and Cable Markers for fixing with cable ties. The halogen-free and low-emission lead marker corresponds to European standards.

Halogen-free

Yes

Content

1000 pc(s)

Width

20.9 mm

Height

25.4 mm

Length

25.4 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917587 Weidmüller 2438150000 HS-HF 6.4-12.7/25 MM Y Cable markers Fitting type: Cable tie Yellow No. of markers: 1000 1000 pc(s

User & Safety Instructions

User & Safety Instructions 1917587 Weidmüller 2438150000 HS-HF 6.4-12.7/25 MM Y Cable markers Fitting type: Cable tie Yellow No. of markers: 1000 1000 pc(s

What kind of Cable Labelling Kits are you looking for?