• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2439470000 Black 50 pc(s)

Packaging type
Box
Type
Blank
Factory colour
Black
Stripping length
11 mm
Manufacturer part #
2439470000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Execution clamp

Our service for you

Technical specifications

  • Connection: Screws
  • Wire stripping length: 11 mm
Packaging type

Box

Factory colour

Black

Type

Blank

Stripping length

11 mm

Manufacturer part #

2439470000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

10.1 mm

Material

Thermoplastic

Nominal voltage

300 V

Nominal current

65 A

Nominal current - rounded value

65 A

Number of pins

1

Width

10.1 mm

RoHS-compliant

Yes

Series

WGK

Type

WGK 10 BK BX

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513854 Weidmüller 2439470000 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1513854 Weidmüller 2439470000 Black 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)