PCB connector
6
6
1
3.81 mm
10 A
10 A
DIN 5264
6
Screws
Plug
Orange
PA
2442330000
50 pc(s)
Copper
33.45 mm
16.48 mm
+120 °C
-50 °C
BCZ 3.81/06/180LR SN OR BX
28 AWG - 16 AWG
(W x H) 33.45 mm x 16.48 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
33.45 mm x 16.48 mm x 28.45 mm
300 V
6
1 mm²
Yes
25
not relevant
Datasheet 1950215 Weidmüller 2442330000 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)
User & Safety Instructions 1950215 Weidmüller 2442330000 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)