Image similar
PCB connector
8
8
1
3.81 mm
11 A
11 A
DIN 5264
8
Push-in connector
Pull spring
Orange
PA
2443020000
50 pc(s)
Copper
41.07 mm
15.09 mm
+120 °C
-50 °C
BCF 3.81/08/180LRZE SN OR BX
26 AWG - 16 AWG
(W x H) 41.07 mm x 15.09 mm
5 mΩ
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
41.07 mm x 15.09 mm x 34.6 mm
300 V
8
1 mm²
Yes
25
not relevant
Datasheet 1953262 Weidmüller 2443020000 PCB connector Total number of pins 8 No. of rows 1 50 pc(s)
User & Safety Instructions 1953262 Weidmüller 2443020000 PCB connector Total number of pins 8 No. of rows 1 50 pc(s)