• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2451220000 Sensor/actuator connector Socket 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Socket
Features
Halogen-free
Packaging type
Piece
Type
SAIB-VSA-3P/24/9/SD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIB-VSA-3P/24/9/SD

Product type

Sensor/actuator connector

Connector type

Socket

Connection

Socket

Features

Halogen-free

Seal type

Screw-on

Manufacturer part #

2451220000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915589 Weidmüller 2451220000 Sensor/actuator connector Socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1915589 Weidmüller 2451220000 Sensor/actuator connector Socket 1 pc(s) Piece

Description

Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. In the special machine construction are very often field configurable valve plug. The connectors are used for the connection of solenoid valves. The valve plugs are available in all current sizes. The program includes the types A, B and C, C industry Industry, B according to DIN according to DIN standard. The valve plugs are without wiring, three and four-pole available. A corresponding flat seal is in the locked position IP65 guaranteed.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?