• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2455230500 Sensor/actuator connector (pre-fab) Plug 5.00 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
Cable, open end
Connection side B
M12
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12W-K-5.0P

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

Cable, open end

Connection side B

M12

No. of pins

5

Cable length

5.00 m

Nominal voltage

50 V

Nominal current

16 A

Nominal current - rounded value

16 A

Factory colour

Black

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2455230500

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

Multi-core

600 V

5 m

FALSE

5

-30-80 °C

-40-80 °C

0 mΩ

Gold

IP65

M12

M12

FALSE

12 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915005 Weidmüller 2455230500 Sensor/actuator connector (pre-fab) Plug 5.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1915005 Weidmüller 2455230500 Sensor/actuator connector (pre-fab) Plug 5.00 m No. of pins (RJ): 5 1 pc(s)

Description

Your devices in the peripherals are to large power can be supplied. With our new M12 connectors are more than 250 V and 2 A is possible without any problem. The compact S and T-coded M12 connectors are on the transfer of up to 630 V AC or 60V DC and 12 A. Technical data: sensor-actor-Cable (assembled), open on one side, M12, 5, 5m, pin, angled, shielded: No, LED: No, halogens: No, PUR, black, K, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?