Image similar
SAIL-M12BG-L-3.0P
Sensor/actuator connector (pre-fab)
Socket
Sensor connector
Cable, open end
M12
5
3.00 m
PUR
125 V
16 A
16 A
0.5 mm
Socket
Black
M12
M12
L
Halogen-free
-40 °C
+80 °C
2455330300
1 pc(s)
Yes
TRUE
Multi-core
50 V
3 m
FALSE
5
-30-80 °C
-40-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
16 A
yes
Datasheet 1915008 Weidmüller 2455330300 Sensor/actuator connector (pre-fab) M12 Socket 3.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 1915008 Weidmüller 2455330300 Sensor/actuator connector (pre-fab) M12 Socket 3.00 m No. of pins (RJ): 5 1 pc(s)