• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2456140000 PCB connector 1 pc(s)

Product type
PCB connector
Connector type
PCB connector
Content
1 pc(s)
Connection
Spring-loaded connector
Case material
PA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Technical specifications

Product type

PCB connector

Connector type

PCB connector

Connection

Spring-loaded connector

Case material

PA

Manufacturer part #

2456140000

Content

1 pc(s)

Width

22.5 mm

Height

127.3 mm

Max. temperature

60 °C

Min. temperature

-20 °C

Type

ACT20X-HAI-SAO-P

Dim

(W x H) 22.5 mm x 127.3 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1950181 Weidmüller 2456140000 PCB connector 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?