• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2458520000 PCB connector Total number of pins 8 No. of rows 2 170 pc(s)

Product type
PCB connector
Total no. of pins
8
CS
3.81 mm
Content
170 pc(s)
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • No. of rows 2
  • Content 170 pc(s)

Our service for you

Technical specifications

  • Depth: 13.3 mm
  • PCB mounting: THT/THR solder connection
  • Departure angle: 90°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.3 mm
  • Insulating material: LCP GF
  • Storage temperature: -25 °C to +55 °C.
  • Touch protection: IP20
  • Short-term current strength: 3 x 1s with 76 A.
  • Soldering pin length 1.5 mm
  • External diameter of solder pad: 2.1 mm
  • Template hole diameter 1.9 mm
Product type

PCB connector

Total no. of pins

8

Total number of pins

8

No. of rows

2

CS

3.81 mm

Nominal current

11 A

Nominal current - rounded value

11 A

Pins per row

4

Connection

THT

THR

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

2458520000

Content

170 pc(s)

Contact material

Copper

Width

16.63 mm

Height

16.7 mm

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

SCDN-THR 3.81/08/90G 1.5SN BK RL

Dim

(W x H) 16.63 mm x 16.7 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

16.63 mm x 16.7 mm x 13.3 mm

Nominal voltage

300 V

Number of pins

8

RoHS-compliant

Yes

Mating cycles

25

Pin length

1.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951584 Weidmüller 2458520000 PCB connector Total number of pins 8 No. of rows 2 170 pc(s)

User & Safety Instructions

User & Safety Instructions 1951584 Weidmüller 2458520000 PCB connector Total number of pins 8 No. of rows 2 170 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?