PCB connector
11
11
1
3.5 mm
10 A
10 A
DIN 5264-A
11
Push-in connector
Spring-loaded terminal
Black
PA
2459370000
48 pc(s)
Copper
38.5 mm
9 mm
+120 °C
-50 °C
BLF 3.50/11/180 SN BK BX
26 AWG - 16 AWG
(W x H) 38.5 mm x 9 mm
5 mΩ
1 MΩ
0.14 mm² - 1.5 mm²
Tin plated
38.5 mm x 9 mm x 22.7 mm
300 V
11
1.5 mm²
Yes
25
not relevant
Datasheet 1950758 Weidmüller 2459370000 PCB connector Total number of pins 11 No. of rows 1 48 pc(s)
User & Safety Instructions 1950758 Weidmüller 2459370000 PCB connector Total number of pins 11 No. of rows 1 48 pc(s)