PCB connector
6
6
1
3.5 mm
10 A
10 A
DIN 5264-A
6
Push-in connector
Spring-loaded terminal
Black
PA
2459880000
66 pc(s)
Copper
27.9 mm
15.08 mm
+120 °C
-50 °C
BLF 3.50/06/180LR SN BK BX
26 AWG - 16 AWG
(W x H) 27.9 mm x 15.08 mm
5 mΩ
1 MΩ
0.14 mm² - 1.5 mm²
Tin plated
27.9 mm x 15.08 mm x 30.05 mm
300 V
6
1.5 mm²
Yes
25
not relevant
Datasheet 1953301 Weidmüller 2459880000 PCB connector Total number of pins 6 No. of rows 1 66 pc(s)
User & Safety Instructions 1953301 Weidmüller 2459880000 PCB connector Total number of pins 6 No. of rows 1 66 pc(s)