• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2460160000 PCB connector Total number of pins 2 No. of rows 1 132 pc(s)

Product type
PCB connector
Total no. of pins
2
CS
3.5 mm
Content
132 pc(s)
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 132 pc(s)

Our service for you

Technical specifications

  • Depth: 22.7 mm
  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 8 mm
  • Conductor connection technology: PUSH-IN, spring connection
  • Conductor outlet direction: 180°
  • Touch protection: IP20
  • Tightening torque screw flange: 0.15 Nm - 0.2 Nm
  • Plug power/pole 6 N.
  • Pulling power/pole: 6 N.
  • Short-term current strength: 1 x 1s with 120 A.
  • Actuator color: Black
  • Material actuating element: PA 66/6
  • Mandrel: 2.4 mm x 1.5 mm
Product type

PCB connector

Total no. of pins

2

Total number of pins

2

No. of rows

1

CS

3.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

DIN standard

DIN 5264-A

Pins per row

2

Connection

Push-in connector

Spring-loaded terminal

Factory colour

Orange

Case material

PA

Manufacturer part #

2460160000

Content

132 pc(s)

Contact material

Copper

Width

14 mm

Height

10.95 mm

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

BLF 3.50/02/180FQV SN OR BX

26 AWG - 16 AWG

Dim

(W x H) 14 mm x 10.95 mm

Resistance

5 mΩ

Insulation resistance

1 MΩ

Clamping range diameter mm

0.14 mm² - 1.5 mm²

Connector contact surface

Tin plated

Dimensions

14 mm x 10.95 mm x 22.7 mm

Nominal voltage

300 V

Number of pins

2

Cross section

1.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953305 Weidmüller 2460160000 PCB connector Total number of pins 2 No. of rows 1 132 pc(s)

User & Safety Instructions

User & Safety Instructions 1953305 Weidmüller 2460160000 PCB connector Total number of pins 2 No. of rows 1 132 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?