
Weidmüller 2464740000 Distributor serial terminal 8.1 mm Push-in connector Configuration: Terre Green, Yellow 20 pc(s) P
Technical specifications
- Storage temperature: +10 °C - +40 °C
- Continuous usage temperature: -60 °C - +130 °C
- Rated cross section: 6 mm²
- Rated voltage to neighboring terminal: 500 V
- Forward resistance: 0.78 mΩ
- Power loss: 1.31 W
- Rated surge voltage: 6 kV
- Connection direction: Top
- Number of connections: 1
- clamping range, max.: 6 mm²
- Clamping range, min.: 0.34 mm²
- Blade dimensions: 1 mm x 5.5 mm
- mandrels according to 60 947-1: A5
- conductor cross-section, multi-strand, max.: 6 mm²
- conductor cross-section, multi-strand, min.: 0.5 mm²
- terminal plate required: Yes
- Number of potentials: 1
- number of potentials per floor: 1
- PE-connection: Yes
- mounting rail: TS 35
- N-function: No
- PE-function: Yes
- PEN-function:
- Material: Wemid
- mounting type: No TS 35
- open sides: Right
- depth including mounting rail: 48 mm
- twin wire-end sleeve, max.: 1.5 mm²
- twin wire-end sleeve, min.: 0.5 mm²
- Mounting type: Snapped
- installation instructions: Mounting rail
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
+ PG connector
- Connection
Push-in connector
- Configuration
Terre
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
8.1 mm
- No. of rows
1
- Pins per row
7
- Number of pins
7
- Factory colour
Green
Yellow
- Stripping length (max.)
12 mm
- Manufacturer part #
2464740000
- Content
20 pc(s)
- Type
AAP11 6/6X1.5 PE-LI
- Dim
(L x W x H) 47 x 8.1 x 85.5 mm
- Width
8.1 mm
- Height
85.5 mm
- Length
47 mm
- Rated surge voltage
6 kV
- Weight
25.118 g
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245237 Weidmüller 2464740000 Distributor serial terminal 8.1 mm Push-in connector Configuration: Terre Green, Yellow 20 pc(s) P
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










