• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2484610000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

Product type
PCB connector
Total no. of pins
3
CS
3.5 mm
Content
100 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 100 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

3

Total number of pins

3

No. of rows

1

CS

3.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Pins per row

3

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

2484610000

Content

100 pc(s)

Contact material

CuSn

Width

11.9 mm

Height

14.3 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 3.50/03/180G 3.2SN BK BX

Dim

(W x H) 11.9 mm x 14.3 mm

Connector contact surface

Tin plated

Dimensions

11.9 mm x 14.3 mm x 7.5 mm

Nominal voltage

300 V

Number of pins

3

RoHS-compliant

Yes

Flexible PCB-connector

Black

160 V

3

Pin

-50-100 °C

Solder

V0

2.5 kV

THR connection

Tin

II

2

3.5 mm

1

3.5 mm

Thermoplastic

14.5 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951603 Weidmüller 2484610000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1951603 Weidmüller 2484610000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?