• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2485980000 Beige 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Beige
Dim
(L x W x H) 28.60 x 1 x 14.70 mm
Manufacturer part #
2485980000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.42 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 28.60 x 1 x 14.70 mm

Manufacturer part #

2485980000

Industrial packaging

Yes

Content

50 pc(s)

Width

1 mm

Height

14.70 mm

Length

28.60 mm

RoHS-compliant

Yes

Series

APG

Type

MCV APG 1.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669566 Weidmüller 2485980000 Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1669566 Weidmüller 2485980000 Beige 50 pc(s)

More interesting products

(*All information is plus legal VAT)