• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2489110000 Beige 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Beige
Manufacturer part #
2489110000
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Manufacturer part #

2489110000

Content

50 pc(s)

Clamp width

2.5 mm

Height

89.15 mm

Length

54.85 mm

RoHS-compliant

Yes

Type

APP 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950832 Weidmüller 2489110000 Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1950832 Weidmüller 2489110000 Beige 50 pc(s)