• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2490240200 Sensor/actuator connector (pre-fab) Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
M12
No. of pins
4
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, assembled

Our service for you

Technical specifications

Type

SAIL-M12GM12G-TS-2.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

M12

No. of pins

4

Cable length

10.00 m

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Factory colour

Grey

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

+90 °C

Manufacturer part #

2490240200

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1915024 Weidmüller 2490240200 Sensor/actuator connector (pre-fab) Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Description

Technical data: sensor-actor-Cable (assembled), M12/M12, 4, 2m, pin, straight socket, straight, shielded: Yes, LED: No, halogens: No, PUR, gray, T, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?