• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2491680000 Screw terminal 6 mm² Number of pins 8 Black 30 pc(s)

Product type
Screw terminal
CS
7.5 mm
Pins per row
8
Number of pins
8
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 30 pc(s)

Our service for you

Technical specifications

Type

LLFS 7.50/08/180V 5.0SN BK BX

Product type

Screw terminal

CS

7.5 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

LL

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Connection

Print

Push-in connector

Nominal current

37 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

37 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

8

Contact material

Cathode copper, tin plated

Factory colour

Black

Weight

28.82 g

Manufacturer part #

2491680000

Content

30 pc(s)

Nominal voltage

600 V

Width

61.8 mm

Height

29.15 mm

Length

18.5 mm

Type

LLFS 7.50/08/180V 5.0SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950844 Weidmüller 2491680000 Screw terminal 6 mm² Number of pins 8 Black 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1950844 Weidmüller 2491680000 Screw terminal 6 mm² Number of pins 8 Black 30 pc(s)