• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2493720800 Sensor/actuator connector (pre-fab) Plug 10.00 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
M12
No. of pins
5
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, assembled

Our service for you

Technical specifications

Type

SAIL-M12GM12G-CD-8.0TV

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

M12

No. of pins

5

Cable length

10.00 m

Nominal voltage

600 V

Nominal current

4 A

Nominal current - rounded value

4 A

Factory colour

Violet

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2493720800

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1915025 Weidmüller 2493720800 Sensor/actuator connector (pre-fab) Plug 10.00 m No. of pins (RJ): 5 1 pc(s)

Description

The Sensor/actuator cable is for wiring of sensors and actuators, and to transfer data. The molded cable offers a factory connected and tested the connection of the connector to the cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?