• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2496220000 PCB connector Total number of pins 5 No. of rows 1 50 pc(s)

Product type
PCB connector
Total no. of pins
5
CS
5.08 mm
Content
50 pc(s)
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 5
  • No. of rows 1
  • Content 50 pc(s)

Our service for you

Technical specifications

  • Depth: 8.5 mm
  • PCB mounting: THT solder connection
  • Outlet angle: 180°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.3 mm
  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Insertion force/pole 10 N.
  • Pulling force/pole: 7.5 N.
  • Soldering pin length 4.5 mm
Product type

PCB connector

Total no. of pins

5

Total number of pins

5

No. of rows

1

CS

5.08 mm

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Pins per row

5

Connection

THT

Soldering

Factory colour

Orange

Case material

PA

Manufacturer part #

2496220000

Content

50 pc(s)

Contact material

CuMg

Width

27.16 mm

Height

16.5 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 5.08HC/05/180B 4.5SN OR BX

Dim

(W x H) 27.16 mm x 16.5 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

27.16 mm x 16.5 mm x 8.5 mm

Nominal voltage

300 V

Number of pins

5

RoHS-compliant

Yes

Mating cycles

25

Pin length

4.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953341 Weidmüller 2496220000 PCB connector Total number of pins 5 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1953341 Weidmüller 2496220000 PCB connector Total number of pins 5 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?