PCB connector
16
16
1
5.08 mm
18.5 A
18.5 A
16
THT
Soldering
Orange
PA
2496340000
50 pc(s)
CuMg
81.28 mm
16.5 mm
+100 °C
-50 °C
SL 5.08HC/16/180 4.5SN OR BX
(W x H) 81.28 mm x 16.5 mm
5 mΩ
100 MΩ
Tin plated
81.28 mm x 16.5 mm x 8.5 mm
300 V
16
Yes
25
4.5 mm
not relevant
Datasheet 1953345 Weidmüller 2496340000 PCB connector Total number of pins 16 No. of rows 1 50 pc(s)
User & Safety Instructions 1953345 Weidmüller 2496340000 PCB connector Total number of pins 16 No. of rows 1 50 pc(s)