• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2496770000 CC 85/54 MM WS VPE100 Cable markers Fitting type: Adhesive Writing area: 85 x 54 mm White No. of m

Product type
Cable markers
Fitting type
Adhesive
Writing area length
85 mm
Writing area width
54 mm
Type
CC 85/54 MM WS VPE100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 0.247 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
Type

CC 85/54 MM WS VPE100

Product type

Cable markers

Fitting type

Adhesive

Writing area length

85 mm

Writing area width

54 mm

Writing area

85 x 54 mm

Material

Polyester

Features

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+120 °C

Adhesive (yes/no)

Yes

Factory colour

White

No. of markers

100

Dim

(L x W x H) 0.1 x 85 x 54 mm

Content

100 pc(s)

Width

85 mm

Height

54 mm

Length

0.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951810 Weidmüller 2496770000 CC 85/54 MM WS VPE100 Cable markers Fitting type: Adhesive Writing area: 85 x 54 mm White No. of m

User & Safety Instructions

User & Safety Instructions 1951810 Weidmüller 2496770000 CC 85/54 MM WS VPE100 Cable markers Fitting type: Adhesive Writing area: 85 x 54 mm White No. of m

What kind of Cable Labelling Kits are you looking for?