• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2496810000 ESG 8/20 MM WS VPE1000 Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of

Product type
Device markers
Fitting type
Adhesive
Writing area length
8 mm
Writing area width
20 mm
Type
ESG 8/20 MM WS VPE1000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.1 mm
  • Net weight: 0.043 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
Type

ESG 8/20 MM WS VPE1000

Product type

Device markers

Fitting type

Adhesive

Writing area length

8 mm

Writing area width

20 mm

Writing area

8 x 20 mm

Material

Polyester

Features

UL94 flammability rating

Series

ESG

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

1000

Dim

(L x W x H) 0.1 x 20 x 8 mm

Content

1000 pc(s)

Width

20 mm

Height

8 mm

Length

0.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948943 Weidmüller 2496810000 ESG 8/20 MM WS VPE1000 Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of

User & Safety Instructions

User & Safety Instructions 1948943 Weidmüller 2496810000 ESG 8/20 MM WS VPE1000 Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of

What kind of Cable Labelling Kits are you looking for?