• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2503550100 Sensor/actuator data cable (pre-fab) M12 Socket, straight 1.00 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connection side A
Socket, straight
Connection side B
M12 socket, straight
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles: 100
  • Isolation: Foamed
  • Color coding: White / orange, orange, white / green, green, white / brown, brown, white / blue, blue
  • Temperature limit: -40 °C - + 90 °C
  • Transmission rate: 10 GBit/s.
Packaging type

Piece

Type

HDC XX6A01 FFSM12X-0100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

Connection side A

Socket, straight

Connection side B

M12 socket, straight

Cable length

1.00 m

Jacket material

Radox EM 104

Nominal voltage

50 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Outside Ø

8.1 mm

Connection

M12 socket

Factory colour

Blue

Thread type connection side

M12

Cable colour

Blue

Coding

X

Contact surface

Au (gold)

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

2503550100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243750 Weidmüller 2503550100 Sensor/actuator data cable (pre-fab) M12 Socket, straight 1.00 m 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?