• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2503730100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
Plug, straight
Connection side B
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance>: 108 Ω
  • Plug-in cycles:> 100
  • Isolation: PE, foamed
  • color coding: White / orange, orange, white / green, green, white / brown, brown, white / blue, blue
  • limit temperature: -30 °C - + 90 °C
  • Transfer rate: 10 GBit/s.
Type

HDC XX6A02 MMSRJ45-0100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

Plug, straight

Connection side B

RJ45 plug

No. of pins

8

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

50 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Outside Ø

6.4 mm

Factory colour

Green

Cable colour

Green

Coding

X

Contact surface

Au (gold)

Features

Halogen-free

Shielded

Manufacturer part #

2503730100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243775 Weidmüller 2503730100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?