• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2503810100 Sensor/actuator data cable (pre-fab) M12 Socket, straight 1.00 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Socket, straight
Connection side B
M12 socket, straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles:< 100
  • color coding: White, yellow, blue, orange
  • Temperature limit: -40 °C - + 90 °C
  • Transmission rate: 100 MBit/s.
Packaging type

Piece

Type

HDC XX5E02 FFSM12D-0100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Socket, straight

Connection side B

M12 socket, straight

Cable length

1.00 m

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

7.25 mm

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Contact surface

Au (gold)

Features

Shielded

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

2503810100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243836 Weidmüller 2503810100 Sensor/actuator data cable (pre-fab) M12 Socket, straight 1.00 m 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?