Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M16, 12, 3m, Socket, angled, shielded: No, LED: No, halogens: Yes, PUR, black, bridged: No
Type
SAIS-M8-3P TL
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8
Features
Halogen-free
Manufacturer part #
2511680000
Content
1 pc(s)
RoHS-compliant
Yes
Variants(All information is without VAT, plus shipping costs)
Connection side A
No. of pins
Weidmüller 1005270030 Sensor/actuator connector (pre-fab) M12 Plug 0.60 m No. of pins (RJ): 3 1 pc(s)