• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2519170000 600 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Imprint
Ohne Aufdruck
Dim
(L x W x H) 10 x 5 x 10 mm
Type
With snap-in base
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 0.12 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Clamp marking WS

Our service for you

Technical specifications

Packaging type

Piece

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W x H) 10 x 5 x 10 mm

Type

With snap-in base

Manufacturer part #

2519170000

Industrial packaging

Yes

Content

600 pc(s)

Width

5 mm

Height

10 mm

Length

10 mm

RoHS-compliant

Yes

Type

MF 10/5 MM WS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669570 Weidmüller 2519170000 600 pc(s)

User & Safety Instructions

User & Safety Instructions 1669570 Weidmüller 2519170000 600 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)