• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2530780000 Sensor/actuator connector No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
No. of pins
5
Type
SAIE-M12BL-0.3VFM16-1.5
Manufacturer part #
2530780000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIE-M12BL-0.3VFM16-1.5

Product type

Sensor/actuator connector

No. of pins

5

Manufacturer part #

2530780000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914800 Weidmüller 2530780000 Sensor/actuator connector No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1914800 Weidmüller 2530780000 Sensor/actuator connector No. of pins (RJ): 5 1 pc(s)

Description

Round connector, mounting (PCB connection technology), number of poles: 5

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?