
Highlights & Details
Circuit series terminal
- A2T 2.5 3C
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
12
- AWG max.
12
- Clamp width
5.10 mm
- No. of rows
2
- Pins per row
3
- Number of pins
6
- Factory colour
Beige
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
800 V
- Min. stripping length
28 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
2531290000
- Content
50 pc(s)
- Type
A2T 2.5 3C
- Dim
(L x W x H) 64 x 5.10 x 114.50 mm
- Width
5.10 mm
- Height
114.50 mm
- Length
64 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950238 Weidmüller 2531290000 Serial continuity 5.10 mm Push-in connector Beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950238 Weidmüller 2531290000 Serial continuity 5.10 mm Push-in connector Beige 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












