PCB connector
4
4
1
3.5 mm
10 A
10 A
DIN 5264-A
4
Push-in connector
Spring-loaded terminal
Black
PA
2538030000
84 pc(s)
Copper
20.9 mm
15.08 mm
+120 °C
-50 °C
BLF 3.50/04/180LH SN BK BX
26 AWG - 16 AWG
(W x H) 20.9 mm x 15.08 mm
5 mΩ
1 MΩ
0.14 mm² - 1.5 mm²
Tin plated
20.9 mm x 15.08 mm x 30.05 mm
300 V
4
1.5 mm²
Yes
25
not relevant
Datasheet 1950251 Weidmüller 2538030000 PCB connector Total number of pins 4 No. of rows 1 84 pc(s)
User & Safety Instructions 1950251 Weidmüller 2538030000 PCB connector Total number of pins 4 No. of rows 1 84 pc(s)