
Weidmüller 2540090000 Serial continuity 6.1 mm Push-in connector, Jack connector Beige 50 pc(s) Piece
Highlights & Details
- APGTB 4 FT 4C/2
Technical specifications
- Storage temperature: +10 °C - +40 °C
- Continuous usage temperature: -60 °C - +130 °C
- Rated cross-section: 4 mm²
- Current at max. conductor: 32 A
- Forward resistance: 1 mΩ
- Power loss: 1.02 W
- Rated surge voltage: 8 kV
- Connection direction: Top
- Number of connections: 2
- clamping range, max.: 4 mm²
- Clamping range, min.: 0.14 mm²
- Blade dimensions: 0.6 mm x 3.5 mm
- mandrels according to 60 947-1: A4
- conductor cross-section, multi-strand, max.: 4 mm²
- conductor cross-section, multi-strand, min.: 0.5 mm²
- terminal plate required: Yes
- Number of potentials: 1
- number of potentials per floor: 1
- level internally bridged: No
- PE connection: No
- mounting rail: TS 35
- N-Function: No
- PE-Function:
- PEN-Function: No
- Material: No: Material: Wemid
- mounting type: TS 35
- open sides: Right
- depth including mounting rail: 40.5 mm
- Overvoltage category: III
- Twin ferrule, max.: 1.5 mm²
- Twin ferrule, min.: 0.5 mm²
- Mounting type: Snapped
- Installation note: Mounting rail
- with locking peg: No
- latching: No.
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.1 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Beige
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2540090000
- Content
50 pc(s)
- Type
APGTB 4 FT 4C/2
- Dim
(L x W x H) 39.5 x 6.1 x 98 mm
- Width
6.1 mm
- Height
98 mm
- Length
39.5 mm
- Rated surge voltage
8 kV
- Weight
15.043 g
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2243922 Weidmüller 2540090000 Serial continuity 6.1 mm Push-in connector, Jack connector Beige 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












