
Weidmüller 2540110000 PG terminal 6.1 mm Push-in connector, Jack connector Configuration: Terre Green, Yellow 50 pc(s) P
Highlights & Details
- APGTB 4 PE 2C/1
Technical specifications
- Storage temperature: +10 °C - +40 °C
- Continuous usage temperature: -60 °C - +130 °C
- Rated cross-section: 4 mm²
- Rated voltage to neighboring terminal: 800 V
- Forward resistance: 1 mΩ
- Power loss: 1.02 W
- Connection direction: Top
- Number of connections: 2
- clamping range, max.: 4 mm²
- Clamping range, min.: 0.14 mm²
- Blade dimensions: 0.6 mm x 3.5 mm
- Lehrdorn according to 60 947-1: A4
- conductor cross-section, multi-strand, max.: 4 mm²
- conductor cross-section, multi-strand, min.: 0.5 mm²
- terminal plate required: Yes
- Number of potentials: 1
- Number of potentials per floor: 1
- level internally bridged: No
- PE connection: Yes
- mounting rail: TS 35
- N function: No
- PE function: Yes
- PEN function: No
- Material: Wemid
- mounting type: TS 35
- open sides: Right
- Depth including mounting rail: 40.5 mm
- Overvoltage category: III
- Twin ferrule, max.: 1.5 mm²
- Twin ferrule, min.: 0.5 mm²
- Mounting type: Snapped
- Mounting instructions: Mounting rail
- with locking pin: No
- latching: No
- Rated surge voltage to neighboring terminal: 8 kV
- Rated short-time current: 480 A (4 mm²)
- Packaging type
Piece
- Product type
PG terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Configuration
Terre
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.1 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2540110000
- Content
50 pc(s)
- Type
APGTB 4 PE 2C/1
- Dim
(L x W x H) 39.5 x 6.1 x 59.5 mm
- Width
6.1 mm
- Height
59.5 mm
- Length
39.5 mm
- Rated surge voltage
8 kV
- Weight
11.591 g
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2243924 Weidmüller 2540110000 PG terminal 6.1 mm Push-in connector, Jack connector Configuration: Terre Green, Yellow 50 pc(s) P
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







