• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2546140000 PCB connector Total number of pins 2 No. of rows 1 110 pc(s)

Product type
PCB connector
Total no. of pins
2
CS
7.62 mm
Content
110 pc(s)
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 110 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

2

Total number of pins

2

No. of rows

1

CS

7.62 mm

Nominal current

40.5 A

Nominal current - rounded value

40.5 A

Pins per row

2

Connection

THT

THR

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

2546140000

Content

110 pc(s)

Contact material

Copper

Max. temperature

+130 °C

Min. temperature

-50 °C

Type

SV-SMT 7.62HP/02/270G 2.6SN BK RL

Connector contact surface

Tin plated

Nominal voltage

600 V

Number of pins

2

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953431 Weidmüller 2546140000 PCB connector Total number of pins 2 No. of rows 1 110 pc(s)

User & Safety Instructions

User & Safety Instructions 1953431 Weidmüller 2546140000 PCB connector Total number of pins 2 No. of rows 1 110 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?