• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2550770000 10 pc(s)

Image similar
Packaging type
Package
Type
Blank
Dim
(W x H) 73.7 mm x 29.32 mm
Connection
Screws
Weight
15.4 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Cross-connector (terminals), number of poles: 7, grid in mm: 11.10, 41 A, orange
Packaging type

Package

Type

Blank

Dim

(W x H) 73.7 mm x 29.32 mm

Connection

Screws

Weight

15.4 g

Manufacturer part #

2550770000

Content

10 pc(s)

Number of pins

7

Width

73.7 mm

Height

29.32 mm

RoHS-compliant

Yes

Type

WQB 7 WTL 6/4 FF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916916 Weidmüller 2550770000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1916916 Weidmüller 2550770000 10 pc(s)