• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2558340000 ESG 6/15 SDI MC NE WS Cable markers White No. of markers: 200 200 pc(s)

Product type
Cable markers
Type
ESG 6/15 SDI MC NE WS
Material
PA66
Features
UL94 flammability rating
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.33 g
  • flammability class according to UL 94: V-2
Type

ESG 6/15 SDI MC NE WS

Product type

Cable markers

Material

PA66

Features

UL94 flammability rating

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

200

Dim

(W x H) 15 mm x 6 mm

Content

200 pc(s)

Width

15 mm

Height

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951837 Weidmüller 2558340000 ESG 6/15 SDI MC NE WS Cable markers White No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1951837 Weidmüller 2558340000 ESG 6/15 SDI MC NE WS Cable markers White No. of markers: 200 200 pc(s)

What kind of Cable Labelling Kits are you looking for?