PCB connector
38
38
1
3.5 mm
9.5 A
9.5 A
DIN 5264
38
Push-in connector
Spring-loaded terminal
Orange
PA
2558610000
20 pc(s)
Copper
73.4 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/38/180LR SN OR BX
26 AWG - 16 AWG
(W x H) 73.4 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
73.4 mm x 17.25 mm x 29.9 mm
300 V
38
1.5 mm²
Yes
25
Datasheet 1950067 Weidmüller 2558610000 PCB connector Total number of pins 38 No. of rows 1 20 pc(s)
User & Safety Instructions 1950067 Weidmüller 2558610000 PCB connector Total number of pins 38 No. of rows 1 20 pc(s)