• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2562660000 Orange 10 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Orange
Dim
(L x W x H) 4.8 x 22.5 x 55.95 mm
Connection
Push-fit
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Continuous operating temperature, min.: -60 °C
  • Continuous usage temperature, max.: 130 °C
  • Installation note: Direct mounting
Packaging type

Piece

Factory colour

Orange

Type

Blank

Dim

(L x W x H) 4.8 x 22.5 x 55.95 mm

Connection

Push-fit

Manufacturer part #

2562660000

Content

10 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Number of pins

2

Width

22.5 mm

Height

55.95 mm

Length

4.8 mm

Type

ZQV 35N-16

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244098 Weidmüller 2562660000 Orange 10 pc(s)