• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2570240000 Beige 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Beige
Dim
(L x W x H) 36.5 x 6 x 52.6 mm
Manufacturer part #
2570240000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-0
  • Mounting type: Snapped
Packaging type

Piece

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 36.5 x 6 x 52.6 mm

Manufacturer part #

2570240000

Content

50 pc(s)

Material

Wemid

Width

6 mm

Height

52.6 mm

Length

36.5 mm

Type

AEB 35 SCL/1 V0 DL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244126 Weidmüller 2570240000 Beige 50 pc(s)